APEM Toggle Switch, PCB Mount, Latching, SPST, Through Hole Terminal

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
103-5631
Mfr. Part No.:
SWW236/7
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

7.5mm

Actuator Material

Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

COO (Country of Origin):
FR