C & K Switch, Through Hole Mount, On-None-On, DP, Through Hole Terminal, 28 V, 125 V
- RS Stock No.:
- 680-785
- Mfr. Part No.:
- E211MD1AV2GE
- Brand:
- C & K
Subtotal (1 tray of 10 units)*
£157.54
(exc. VAT)
£189.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £157.54 | £15.754 |
*price indicative
- RS Stock No.:
- 680-785
- Mfr. Part No.:
- E211MD1AV2GE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | DP | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 7.5A | |
| Mount Type | Through Hole | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Actuator Length | 12.7mm | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Length | 12.7mm | |
| Height | 27.9mm | |
| Series | E Series | |
| Standards/Approvals | UL | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration DP | ||
Switch Operation On-None-On | ||
Switch Contact Current 7.5A | ||
Mount Type Through Hole | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Actuator Length 12.7mm | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Length 12.7mm | ||
Height 27.9mm | ||
Series E Series | ||
Standards/Approvals UL | ||
Width 6.6mm | ||
- COO (Country of Origin):
- VN
The C & K Sealed miniature toggle switch is engineered for reliable performance in demanding applications. Its robust design ensures protection against contaminants during soldering and cleaning processes, making it an Ideal choice for use in telecommunications, medical equipment, and instrumentation. This versatility, combined with a strong electrical rating of up to 7.5 amps at 125 volts AC, makes it a dependable component for ensuring seamless operation across a variety of electronic systems.
Sealed against solder and cleaning process contaminants for enhanced durability
Constructed from UL 94V 0 nylon case and bushing for excellent heat stability
Electrical life rated at 40000 make and break cycles for long lasting performance
Low contact resistance below 10 mohm for improved efficiency and reliability
IP57 rating for protection against harmful dust and temporary immersion in water
Related links
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- RND Toggle Switch On-On 1 CO 28 V, 125 V
- C & K Toggle Switch On-On Through Hole Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
