Marquardt Toggle Switch, Panel Mount, Latching, DPST, Solder Terminal
- RS Stock No.:
- 570-095
- Mfr. Part No.:
- 0132.0101
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 570-095
- Mfr. Part No.:
- 0132.0101
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 12mm | |
| Actuator Length | 12.5mm | |
| Actuator Material | Polyamide | |
| Panel Cut Out Size | 12mm | |
| Contact Material | Silver Plated Copper Zinc | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Contact Current Rating 2 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 12mm | ||
Actuator Length 12.5mm | ||
Actuator Material Polyamide | ||
Panel Cut Out Size 12mm | ||
Contact Material Silver Plated Copper Zinc | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- TN
