Marquardt Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal

Stock information currently inaccessible
RS Stock No.:
570-091
Mfr. Part No.:
0101.0601
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

2 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12mm

Actuator Length

18.5mm

Actuator Material

Metal

Panel Cut Out Size

12mm

Contact Material

Silver Plated Copper Zinc

Mechanical Life

50000Operations

COO (Country of Origin):
TN