NKK Switches Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal
- RS Stock No.:
- 196-990
- Mfr. Part No.:
- P-2011
- Brand:
- NKK Switches
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 196-990
- Mfr. Part No.:
- P-2011
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 10 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 13mm | |
| Actuator Material | Brass | |
| Contact Material | Silver Plated Silver Alloy | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -10 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 10 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 13mm | ||
Actuator Material Brass | ||
Contact Material Silver Plated Silver Alloy | ||
Contact Resistance 10mΩ | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -10 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP

