Radiall TNC Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 295-8349
- Mfr. Part No.:
- R143082000W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£10.15
(exc. VAT)
£12.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 449 unit(s) shipping from 29 April 2026
- Plus 500 unit(s) shipping from 12 June 2026
- Plus 500 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.15 |
| 15 - 49 | £9.56 |
| 50 - 99 | £8.75 |
| 100 - 249 | £8.60 |
| 250 + | £8.14 |
*price indicative
- RS Stock No.:
- 295-8349
- Mfr. Part No.:
- R143082000W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG-141, RG58 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | TNC | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG-141, RG58 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series TNC | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Straight male TNC crimp plugs
Straight male TNC crimp plugs.
The screw coupling on this connector ensures better HF performance than a BNC connector.
Nickel Plated - Radiall
Screw-coupling connectors offering enhanced HF performance compared to BNC equivalents
Related links
- Radiall TNC Series Cable Male TNC Straight Body Crimp
- Radiall TNC Series Cable Male TNC Right Angle Body Crimp
- Radiall TNC Series Cable Male TNC Straight Body Clamp
- Radiall TNC Series Cable Male TNC Right Angle Body Clamp
- Telegartner TNC Series Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Cable Male TNC Right Angle Body Crimp
- Rosenberger TNC Series Cable Male TNC Straight Body Crimp
- RS PRO TNC Series Cable Male TNC Straight Body Crimp

