Radiall TNC Series Panel Mount Female TNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 295-8298
- Mfr. Part No.:
- R143254000
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£51.95
(exc. VAT)
£62.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £51.95 |
| 15 - 49 | £49.88 |
| 50 - 99 | £48.52 |
| 100 - 249 | £46.65 |
| 250 + | £45.51 |
*price indicative
- RS Stock No.:
- 295-8298
- Mfr. Part No.:
- R143254000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG179, RG187, RG188, RG-316 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Clamp | |
| Polarity | Normal | |
| Series | TNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG179, RG187, RG188, RG-316 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Clamp | ||
Polarity Normal | ||
Series TNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Straight female TNC plugs with cable gland
Straight female TNC plugs with cable gland.
The screw coupling on this connector ensures better HF performance than a BNC connector.
These plugs are available in standard, square flanged or screw versions.
Radiall Series
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See Key characteristics table for signal tester specifications.
Standard BT style operates on a 12·7mm pitch, for use with standard Ulinks
Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC U links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems
Pitch (Density) column in price table annotated Std or HD as appropriate
Bulkhead plugs are push fit to give a floating coupling
U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes
Note
The tooling detailed on the next page is not supplied by Radiall.
Related links
- Radiall TNC Series Panel Mount Female TNC Straight Body Clamp
- Radiall TNC Series Panel Mount Female TNC Straight Body Solder
- RS PRO TNC Series Panel Mount Female TNC Straight Body Clamp
- Radiall TNC Series Cable Female TNC Straight Body Clamp
- Telegartner TNC Series Panel Mount Female TNC Straight Body Crimp
- RS PRO TNC Series Panel Mount Female TNC Straight Body Crimp
- Telegartner TNC Series Panel Mount Female TNC Straight Body Solder
- RS PRO TNC Series Panel Mount Female TNC Straight Body Solder

