Stanley 312 mm Left, Straight Compound Action Snips for Copper, Iron, Lead, Mild Steel
- RS Stock No.:
- 776-9908
- Mfr. Part No.:
- 0-14-207
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 776-9908
- Mfr. Part No.:
- 0-14-207
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Type of Cut | Left, Straight | |
| Overall Length | 312 mm | |
| Cutting Capacity | 18 Gauge Mild Steel 0.7mm → 1.2mm | |
| Material Cut | Copper, Iron, Lead, Mild Steel | |
| Blade Finish | Titanium Coated | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Type of Cut Left, Straight | ||
Overall Length 312 mm | ||
Cutting Capacity 18 Gauge Mild Steel 0.7mm → 1.2mm | ||
Material Cut Copper, Iron, Lead, Mild Steel | ||
Blade Finish Titanium Coated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW


