Wiss 355 mm Straight Straight Snips for Low Carbon Steel
- RS Stock No.:
- 768-7446
- Mfr. Part No.:
- W14L
- Brand:
- Wiss
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.67
(exc. VAT)
£20.00
(inc. VAT)
- RS Stock No.:
- 768-7446
- Mfr. Part No.:
- W14L
- Brand:
- Wiss
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiss | |
| Type of Cut | Straight | |
| Overall Length | 355 mm | |
| Cutting Capacity | 22 SWG | |
| Material Cut | Low Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Wiss | ||
Type of Cut Straight | ||
Overall Length 355 mm | ||
Cutting Capacity 22 SWG | ||
Material Cut Low Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

