SKF PHG 160-XL-S1800 Timing Belt, 80 Teeth, 406.4mm Length, 457.2mm Width

Subtotal (1 unit)*

£95.59

(exc. VAT)

£114.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.59

*price indicative

RS Stock No.:
463-730
Mfr. Part No.:
PHG 160-XL-S1800
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Length

406.4mm

Width

457.2mm

Pitch

5.08mm

Number of Teeth

80

COO (Country of Origin):
CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.

Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures

Related links