Relpol MT-TUA Series DIN Rail Mount Monitoring Relay, SPDT
- RS Stock No.:
- 914-3948
- Mfr. Part No.:
- MT-TUA-17S-11-9240-7
- Brand:
- Relpol
Stock information currently inaccessible
- RS Stock No.:
- 914-3948
- Mfr. Part No.:
- MT-TUA-17S-11-9240-7
- Brand:
- Relpol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Mounting Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 63.5mm | |
| Length | 17.5mm | |
| Series | MT-TUA | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Mounting Type DIN Rail | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
Width 63.5mm | ||
Length 17.5mm | ||
Series MT-TUA | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
