Phoenix Contact ETD-BL-1T-OFF-CC-300S-PT Series DIN Rail Mount Timer Relay, 2-Contact, 3 → 300s, 1-Function, SPDT
- RS Stock No.:
- 877-8102
- Mfr. Part No.:
- 2901486
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 877-8102
- Mfr. Part No.:
- 2901486
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Switch OFF Delay | |
| Time Range | 3 → 300s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Voltage | 30V dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 6.2mm | |
| Minimum Voltage | 19.2V dc | |
| Maximum Operating Temperature | +65°C | |
| Series | ETD-BL-1T-OFF-CC-300S-PT | |
| Depth | 86mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Mode of Operation Switch OFF Delay | ||
Time Range 3 → 300s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Voltage 30V dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 6.2mm | ||
Minimum Voltage 19.2V dc | ||
Maximum Operating Temperature +65°C | ||
Series ETD-BL-1T-OFF-CC-300S-PT | ||
Depth 86mm | ||
Length 80mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
