Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

Stock information currently inaccessible
RS Stock No.:
837-7478
Mfr. Part No.:
88866215
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Switch Configuration

2 C/O

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

90mm

Depth

77mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

COO (Country of Origin):
ID