Siemens DIN Rail Mount Timer Relay, 200 → 240V, 2-Contact, 1 → 20s, SPST
- RS Stock No.:
- 834-7502
- Mfr. Part No.:
- 3RP1574-2NP30
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.15
(exc. VAT)
£90.18
(inc. VAT)
- RS Stock No.:
- 834-7502
- Mfr. Part No.:
- 3RP1574-2NP30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 200 → 240V | |
| Mounting Type | DIN Rail | |
| Time Range | 1 → 20s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPST | |
| Time Increment | Seconds | |
| Terminal Type | Cage Clamp | |
| Width | 22.5mm | |
| Power Supply | External | |
| Length | 86mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 86mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 200 → 240V | ||
Mounting Type DIN Rail | ||
Time Range 1 → 20s | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPST | ||
Time Increment Seconds | ||
Terminal Type Cage Clamp | ||
Width 22.5mm | ||
Power Supply External | ||
Length 86mm | ||
Maximum Operating Temperature +60°C | ||
Depth 86mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

