Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 0.5 → 10s, SPDT
- RS Stock No.:
- 834-7470
- Mfr. Part No.:
- 3RP1511-2AP30
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.44
(exc. VAT)
£68.93
(inc. VAT)
- RS Stock No.:
- 834-7470
- Mfr. Part No.:
- 3RP1511-2AP30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 200 → 240V | |
| Mounting Type | DIN Rail | |
| Time Range | 0.5 → 10s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Terminal Type | Cage Clamp | |
| Power Supply | External | |
| Width | 22.5mm | |
| Length | 86mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 86mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 200 → 240V | ||
Mounting Type DIN Rail | ||
Time Range 0.5 → 10s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Terminal Type Cage Clamp | ||
Power Supply External | ||
Width 22.5mm | ||
Length 86mm | ||
Maximum Operating Temperature +60°C | ||
Depth 86mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Siemens Single Timer Relay
The Siemens 3RP15 single timer relay is a compact equipment with high precision. It performs the function of providing ON delay in the range of 1.5 seconds to 30 seconds. This timer relay is enabled with a comprehensive range of timing to suit a wide variety of applications. It has 2 selectable rotary switches in the front of the unit to select the time delay range. It satisfies all requirements like reliability, shock resistance, as well as standards governing interference immunity and suppression. Its affordability, optimum space management, and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
SPDT 1C/O contact configuration relay with output 1A at 250VAC
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
Recovery time of 150 milliseconds
LED for indicating timing relay on voltage
LED for indicating relay switched
22.5mm wide housing
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
Recovery time of 150 milliseconds
LED for indicating timing relay on voltage
LED for indicating relay switched
22.5mm wide housing
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated terminal
IP40 rated front
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664
IP40 rated front
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664

