Idec Plug In Timer Relay, 24V dc, 4-Contact, 0.1 s → 3 s, 0.5 s → 30 s, 3 s → 3min, 1-Function,
- RS Stock No.:
- 832-5559
- Mfr. Part No.:
- GT5Y-4SN3D24
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-5559
- Mfr. Part No.:
- GT5Y-4SN3D24
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Supply Voltage | 24V dc | |
| Mounting Type | Plug In | |
| Mode of Operation | ON Delay | |
| Time Range | 0.1 s → 3 s, 0.5 s → 30 s, 3 s → 3 min, 30 s → 30min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Contact Configuration | 4NO/4NC | |
| Time Increment | Minutes, Seconds | |
| Maximum Current | 3A | |
| Switch Configuration | 4PDT | |
| Terminal Type | Plug In | |
| Power Supply | External | |
| Width | 27.5mm | |
| Maximum Operating Temperature | +50°C | |
| Depth | 58.6mm | |
| Length | 21mm | |
| Time Delay | (Reset) 0.1 s, (Reset) 1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Supply Voltage 24V dc | ||
Mounting Type Plug In | ||
Mode of Operation ON Delay | ||
Time Range 0.1 s → 3 s, 0.5 s → 30 s, 3 s → 3 min, 30 s → 30min | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Contact Configuration 4NO/4NC | ||
Time Increment Minutes, Seconds | ||
Maximum Current 3A | ||
Switch Configuration 4PDT | ||
Terminal Type Plug In | ||
Power Supply External | ||
Width 27.5mm | ||
Maximum Operating Temperature +50°C | ||
Depth 58.6mm | ||
Length 21mm | ||
Time Delay (Reset) 0.1 s, (Reset) 1s | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
The IDEC GT5Y series, GT5Y-4SN3D24 is a timer blade, plug-in 4PDT contact miniature timer. It has 24V DC operating voltage, time range between 0.1s to 30 hours and output of 30V DC, 3A.
Three operation modes: ON Delay, Interval ON, and Cycle
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
