Idec Plug In Timer Relay, 100 → 240V ac, 8-Contact, 0.1 s → 180h, SPDT
- RS Stock No.:
- 832-5420
- Mfr. Part No.:
- GT3A-1AF20
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-5420
- Mfr. Part No.:
- GT3A-1AF20
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Supply Voltage | 100 → 240V ac | |
| Mounting Type | Plug In | |
| Mode of Operation | Cycle OFF, Cycle ON, Interval ON, ON Delay | |
| Time Range | 0.1 s → 180h | |
| Number of Contacts | 8 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 3A | |
| Terminal Type | Plug In | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 40mm | |
| Depth | 72.2mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 36mm | |
| Time Delay | (Reset) 60ms | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Supply Voltage 100 → 240V ac | ||
Mounting Type Plug In | ||
Mode of Operation Cycle OFF, Cycle ON, Interval ON, ON Delay | ||
Time Range 0.1 s → 180h | ||
Number of Contacts 8 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 3A | ||
Terminal Type Plug In | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 40mm | ||
Depth 72.2mm | ||
Maximum Operating Temperature +50°C | ||
Length 36mm | ||
Time Delay (Reset) 60ms | ||
Minimum Operating Temperature -10°C | ||
Non Compliant
- COO (Country of Origin):
- TW
The IDEC GT3A series, GT3A-1AF20 is a 8 pin, plug-in, delayed SPDT contact, multi-function timer having 100-240VAC operating voltage. It has time range between 0.1s - 180 hours and output of 240V AC, 3A, 120V AC/ 30V DC, 5A.
Large variety of timing functions
Power and output status indicating LEDs
Mountable in sockets or flush panels
Operation mode - On Delay, Interval ON, Cycle OFF, Cycle ON
100-240VAC Delayed SPDT 01.s-180h
Power and output status indicating LEDs
Mountable in sockets or flush panels
Operation mode - On Delay, Interval ON, Cycle OFF, Cycle ON
100-240VAC Delayed SPDT 01.s-180h
