Schneider Electric DIN Rail Mount Timer Relay, 24 V dc, 240V ac, 1-Contact, 0 → 10s, SPDT

Stock information currently inaccessible
RS Stock No.:
826-9759
Mfr. Part No.:
841CS8-UNI
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

24 V dc, 240V ac

Mounting Type

DIN Rail

Time Range

0 → 10s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.6mm

Minimum Voltage

24V ac

Depth

65mm

Maximum Operating Temperature

+55°C

Length

90mm

Contact Material

Silver Alloy

Time Delay

0 → 10s

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable

COO (Country of Origin):
CZ