Panasonic Timer Relay, 12V dc, 2-Contact, 0.05 s → 10min, 1-Function, DPDT
- RS Stock No.:
- 812-7954
- Mfr. Part No.:
- PMH-10M-DC12V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7954
- Mfr. Part No.:
- PMH-10M-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 12V dc | |
| Mode of Operation | ON Delay | |
| Time Range | 0.05 s → 10min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes, Seconds | |
| Switch Configuration | DPDT | |
| Power Supply | External | |
| Width | 80.3mm | |
| Maximum Operating Temperature | +50°C | |
| Depth | 50mm | |
| Length | 36mm | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 0.1s | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 12V dc | ||
Mode of Operation ON Delay | ||
Time Range 0.05 s → 10min | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Minutes, Seconds | ||
Switch Configuration DPDT | ||
Power Supply External | ||
Width 80.3mm | ||
Maximum Operating Temperature +50°C | ||
Depth 50mm | ||
Length 36mm | ||
Minimum Operating Temperature -10°C | ||
Time Delay 0.1s | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
