Panasonic S1DXM Series Panel Mount Timer Relay, 24V dc, 2-Contact, 0.05 min → 10h
- RS Stock No.:
- 812-7857
- Mfr. Part No.:
- S1DXM-M2C10H-DC24V
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7857
- Mfr. Part No.:
- S1DXM-M2C10H-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 24V dc | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Flicker OFF Start, Flicker ON Start, One Shot, Power ON Delay | |
| Time Range | 0.05 min → 10h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes | |
| Maximum Current | 0.040A | |
| Maximum Voltage | 26.4V dc | |
| Switch Configuration | DPDT | |
| Terminal Type | Socket | |
| Power Supply | External | |
| Width | 57.9mm | |
| Minimum Voltage | 19.2V dc | |
| Depth | 22.1mm | |
| Series | S1DXM | |
| Maximum Operating Temperature | +50°C | |
| Length | 28.5mm | |
| Contact Material | Silver Alloy | |
| Time Delay | 0.1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 24V dc | ||
Mounting Type Panel Mount | ||
Mode of Operation Flicker OFF Start, Flicker ON Start, One Shot, Power ON Delay | ||
Time Range 0.05 min → 10h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes | ||
Maximum Current 0.040A | ||
Maximum Voltage 26.4V dc | ||
Switch Configuration DPDT | ||
Terminal Type Socket | ||
Power Supply External | ||
Width 57.9mm | ||
Minimum Voltage 19.2V dc | ||
Depth 22.1mm | ||
Series S1DXM | ||
Maximum Operating Temperature +50°C | ||
Length 28.5mm | ||
Contact Material Silver Alloy | ||
Time Delay 0.1s | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
