ABB DIN Rail Mount Timer Relay, 2-Contact, 0.05 s → 10min, 1-Function, DPDT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
783-4011
Mfr. Part No.:
1SVR730120R3300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Minimum Voltage

24V ac/dc

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

85.6mm

Depth

103.7mm

Minimum Operating Temperature

-25°C

Time Delay

<50ms

ABB Single-Function Electronic Timer Relay


The ABB single-function electronic timer relay is a compact device with SPDT output. It has 7 selectable timing ranges between 0.05 seconds to 10 minutes in one device. It has an option of connecting an external voltage regardless of supply ratings triggering to control input. This timer is ideally suited for installation in distribution panels as well as for industrial applications where compact dimensions are required. There are two options to select from: the proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free easy connect technology (push-in terminals).

Features and Benefits


Rated control supply voltage 24VAC to 240VAC and 24VDC to 240VDC

2C/O (SPDT) contacts

OFF-delay timer without auxiliary voltage

Precise adjustment by front-face operating elements

Screw connection technology or

Easy connect technology available

Enclosure material for high fire protection classification

Tool-free mounting and demounting on DIN rail

Only 1 LED for status indication

Applications


Textiles

Chemical industry

Mining

Irrigation

Raw material handling

Food and beverages

Industrial process control

Certifications


UL 508 approved

GL certified

GOST certified

C-tick certified

CCC certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy