TE Connectivity Timer Relay, 1s
- RS Stock No.:
- 782-1854
- Mfr. Part No.:
- CUA-41-70001
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-1854
- Mfr. Part No.:
- CUA-41-70001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Time Range | 1s | |
| Maximum Voltage | 277 V ac, 30V dc | |
| Switch Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Time Range 1s | ||
Maximum Voltage 277 V ac, 30V dc | ||
Switch Configuration DPDT | ||
Terminal Type Quick Connect | ||
Non Compliant
- COO (Country of Origin):
- MX
CL-CU Series - Time Delay Relay, Fixed adjustable
Time delay relay with variety of mounting options.
Fixed adjustable type
On delay function
10 A output relay
On delay function
10 A output relay
