TE Connectivity Plug In Timer Relay, 11-Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-1829
Mfr. Part No.:
CNT-35-96
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Plug In

Number of Contacts

11

Number of Timer Functions

Multi Function

Maximum Voltage

30 V dc, 277V ac

Switch Configuration

DPDT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Non Compliant

COO (Country of Origin):
MX
Recently viewed