Siemens DIN Rail Mount Timer Relay, 90 → 240V ac/dc, 1-Contact, 0.2 → 4s, 1-Function, SPST
- RS Stock No.:
- 746-5142
- Mfr. Part No.:
- 3RP1527-1EM30
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.44
(exc. VAT)
£68.93
(inc. VAT)
- RS Stock No.:
- 746-5142
- Mfr. Part No.:
- 3RP1527-1EM30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 90 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.2 → 4s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPST | |
| Time Increment | Seconds | |
| Maximum Voltage | 250 V dc, 400V ac | |
| Terminal Type | Screw | |
| Switch Configuration | SPST | |
| Power Supply | External | |
| Minimum Voltage | 24V ac/dc | |
| Width | 22.5mm | |
| Depth | 90mm | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 90 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.2 → 4s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPST | ||
Time Increment Seconds | ||
Maximum Voltage 250 V dc, 400V ac | ||
Terminal Type Screw | ||
Switch Configuration SPST | ||
Power Supply External | ||
Minimum Voltage 24V ac/dc | ||
Width 22.5mm | ||
Depth 90mm | ||
Length 83mm | ||
- COO (Country of Origin):
- DE

