Siemens DIN Rail Mount Timer Relay, 400 → 440V ac, 2-Contact, 1.5 → 30min, DPDT
- RS Stock No.:
- 746-5123
- Mfr. Part No.:
- 3RP1505-1BT20
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.39
(exc. VAT)
£158.87
(inc. VAT)
- RS Stock No.:
- 746-5123
- Mfr. Part No.:
- 3RP1505-1BT20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 400 → 440V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 1.5 → 30min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes | |
| Maximum Voltage | 250 V dc, 400V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Minimum Voltage | 24V ac/dc | |
| Power Supply | External | |
| Width | 22.5mm | |
| Length | 83mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 400 → 440V ac | ||
Mounting Type DIN Rail | ||
Time Range 1.5 → 30min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Minutes | ||
Maximum Voltage 250 V dc, 400V ac | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Minimum Voltage 24V ac/dc | ||
Power Supply External | ||
Width 22.5mm | ||
Length 83mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- DE

