RS Better World
Schneider Electric Plug-in Timer Relay, 12 V dc, 0.1 s to 100 h, Multifunction-Function
- RS Stock No.:
- 745-1953
- Mfr. Part No.:
- REXL4TMJD
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£39.20
(exc. VAT)
£47.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £39.20 |
| 5 - 9 | £37.63 |
| 10 + | £36.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-1953
- Mfr. Part No.:
- REXL4TMJD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | Plug-in | |
| Function | Multifunction | |
| Time Range | 0.1 s to 100 h | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 12 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Length | 59.5mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type Plug-in | ||
Function Multifunction | ||
Time Range 0.1 s to 100 h | ||
Number of Timer Functions Multifunction | ||
IP Rating IP50 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply DC Voltage 12 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Length 59.5mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
On Delay Miniature Timing Relay - REXL Series
Miniature timing relays from the Schneider Electric Zelio range.
On delay
Relay output type
2 C/O
LED indication
IP50 ingress protection
Related links
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- RS PRO TCR Series Panel Timer Relay 100 to 125 V dc 100 to 125 V dc Multifunction-Function,
- Omron H3CA Series DIN Rail Timer Relay 12 V dc Multifunction-Function
- Schneider Electric Plug In Time Delay Relay 0.1 s → 100h
- RS PRO LEDO Series DIN Rail Timer Relay 230 V ac Multifunction-Function,
- Schneider Electric Harmony Time Series Timer Relay 24 V dc 24 V ac Multifunction-Function,
- Schneider Electric Harmony Time Series Timer Relay 12 V dc 12 V ac Multifunction-Function,
- Schneider Electric Harmony Time Series Timer Relay 24 V dc 24 V ac Multifunction-Function,
