Solid State On Delay Timer 24 - 240 Vac

Image representative of range

Stock information currently inaccessible
RS Stock No.:
738-8635
Mfr. Part No.:
RE11 LH BM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Width

17.9mm

Minimum Voltage

10V dc

Depth

72mm

Length

81mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

350ms

Approvals

CSA,
CULus, CE