Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 48V ac/dc, 1-Contact, 0.1 → 1.2s, 1-Function
- RS Stock No.:
- 733-4937
- Mfr. Part No.:
- H3DK-HBS AC/DC24-48
- Brand:
- Omron
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£80.95
(exc. VAT)
£97.14
(inc. VAT)
- RS Stock No.:
- 733-4937
- Mfr. Part No.:
- H3DK-HBS AC/DC24-48
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 → 48V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | OFF Delay | |
| Time Range | 0.1 → 1.2 s, 1 → 12s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 30 V dc, 250V ac | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Width | 22.5mm | |
| Power Supply | Internal | |
| Maximum Operating Temperature | +55°C | |
| Depth | 100mm | |
| Series | H3DK | |
| Length | 89.4mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 → 48V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation OFF Delay | ||
Time Range 0.1 → 1.2 s, 1 → 12s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 30 V dc, 250V ac | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Width 22.5mm | ||
Power Supply Internal | ||
Maximum Operating Temperature +55°C | ||
Depth 100mm | ||
Series H3DK | ||
Length 89.4mm | ||
Minimum Operating Temperature -20°C | ||

