Omron H3DK Series DIN Rail Mount Timer Relay, 240 → 440V ac, 2-Contact, 1 → 12s, 1-Function

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
733-4925
Mfr. Part No.:
H3DK-GEAC240-440
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

240 → 440V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

1 → 12 s, 10 → 120s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Current

1.5A

Maximum Voltage

440V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

Internal

Minimum Voltage

120V ac

Width

22.5mm

Depth

100mm

Length

89.4mm

Series

H3DK

Maximum Operating Temperature

+55°C

Minimum Current

0.3A

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN