Phoenix Contact ETD-BL-1T-OFF-CC- 30MIN Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 0.3

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
684-3682
Mfr. Part No.:
2917467
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

19.2 → 30V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay with Control Contact

Time Range

0.3 → 30min

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Minutes

Switch Configuration

SPDT

Terminal Type

Screw

Width

6.2mm

Power Supply

External

Depth

86mm

Series

ETD-BL-1T-OFF-CC- 30MIN

Maximum Operating Temperature

+60°C

Length

80mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE