Panasonic S1DXM Series Timer Relay, 24V dc, 1 min → 10h
- RS Stock No.:
- 609-8980
- Mfr. Part No.:
- S1DXM-M2C10H-DC24V-S
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-8980
- Mfr. Part No.:
- S1DXM-M2C10H-DC24V-S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 24V dc | |
| Time Range | 1 min → 10h | |
| Time Increment | Hours, Minutes | |
| Series | S1DXM | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 24V dc | ||
Time Range 1 min → 10h | ||
Time Increment Hours, Minutes | ||
Series S1DXM | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
