Panasonic Panel Mount Timer Relay, 24V ac/dc, 2-Contact, 1 s → 500h, 1-Function, DPDT
- RS Stock No.:
- 515-0683
- Mfr. Part No.:
- PM4HA-H-24VW
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 515-0683
- Mfr. Part No.:
- PM4HA-H-24VW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 24V ac/dc | |
| Mounting Type | Panel Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 1 s → 500h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Seconds | |
| Switch Configuration | SPDT | |
| Terminal Type | 11-Pin Connector | |
| Width | 48mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +50°C | |
| Length | 48mm | |
| Depth | 62.5mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 24V ac/dc | ||
Mounting Type Panel Mount | ||
Mode of Operation ON Delay | ||
Time Range 1 s → 500h | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Hours, Seconds | ||
Switch Configuration SPDT | ||
Terminal Type 11-Pin Connector | ||
Width 48mm | ||
Power Supply External | ||
Maximum Operating Temperature +50°C | ||
Length 48mm | ||
Depth 62.5mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
