ABB 1SBN Series DIN Rail Mount Timer Relay, 380 → 440V ac, 2-Contact, 0.8 → 60s, 1-Function, SPDT
- RS Stock No.:
- 456-0348
- Mfr. Part No.:
- 1SBN020010R1004 TE5S-440
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 456-0348
- Mfr. Part No.:
- 1SBN020010R1004 TE5S-440
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 380 → 440V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Star Delta | |
| Time Range | 0.8 → 60s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Current | 4A | |
| Maximum Voltage | 230V ac | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 23mm | |
| Length | 85mm | |
| Depth | 75mm | |
| Series | 1SBN | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 380 → 440V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation Star Delta | ||
Time Range 0.8 → 60s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Current 4A | ||
Maximum Voltage 230V ac | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 23mm | ||
Length 85mm | ||
Depth 75mm | ||
Series 1SBN | ||
RoHS Status: Not Applicable
