Crouzet DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 1h, 1-Function, DPDT
- RS Stock No.:
- 454-7014
- Mfr. Part No.:
- 88895202
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£46.48
(exc. VAT)
£55.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £46.48 |
| 5 - 9 | £45.06 |
| 10 + | £44.08 |
*price indicative
- RS Stock No.:
- 454-7014
- Mfr. Part No.:
- 88895202
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24V dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 1h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 24V dc | |
| Switch Configuration | DP-NO/NC | |
| Terminal Type | Socket | |
| Width | 59mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Depth | 21mm | |
| Length | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 1h | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 24V dc | ||
Switch Configuration DP-NO/NC | ||
Terminal Type Socket | ||
Width 59mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Depth 21mm | ||
Length 27mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel | ||
- COO (Country of Origin):
- FR

