ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s, 1-Function,
- RS Stock No.:
- 442-9382
- Mfr. Part No.:
- 1SVR550167R1100
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 442-9382
- Mfr. Part No.:
- 1SVR550167R1100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 200 → 240 V ac, 24V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Flash | |
| Time Range | 0.1 → 10s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Power Supply | External | |
| Series | 1SVR | |
| Length | 78.5mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 78mm | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 200 → 240 V ac, 24V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Flash | ||
Time Range 0.1 → 10s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Power Supply External | ||
Series 1SVR | ||
Length 78.5mm | ||
Maximum Operating Temperature +60°C | ||
Depth 78mm | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable


