Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,
- RS Stock No.:
- 407-1949
- Mfr. Part No.:
- RE7TL11BU
- Brand:
- Schneider Electric
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.35
(exc. VAT)
£47.22
(inc. VAT)
- RS Stock No.:
- 407-1949
- Mfr. Part No.:
- RE7TL11BU
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 110 → 240 V ac, 24V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 300h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 250V ac/dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Power Supply | External | |
| Length | 78mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 50ms | |
| Contact Material | Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 110 → 240 V ac, 24V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 300h | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 250V ac/dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Power Supply External | ||
Length 78mm | ||
Maximum Operating Temperature +60°C | ||
Depth 80mm | ||
Minimum Operating Temperature -20°C | ||
Time Delay 50ms | ||
Contact Material Silver Nickel | ||
RoHS Status: Not Applicable

