Crouzet Plug In Timer Relay, 24 → 240 V ac/dc, 24V dc, 2-Contact, 1 → 10 min, 1 → 10 s, 1 →
- RS Stock No.:
- 331-1117
- Mfr. Part No.:
- 88867435
- Brand:
- Crouzet
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.77
(exc. VAT)
£94.52
(inc. VAT)
- RS Stock No.:
- 331-1117
- Mfr. Part No.:
- 88867435
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 → 240 V ac/dc, 24V dc | |
| Mounting Type | Plug In | |
| Time Range | 1 → 10 min, 1 → 10 s, 1 → 100h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | 11-Pin Connector | |
| Width | 35mm | |
| Minimum Voltage | 24V ac | |
| Power Supply | External | |
| Depth | 78mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 → 240 V ac/dc, 24V dc | ||
Mounting Type Plug In | ||
Time Range 1 → 10 min, 1 → 10 s, 1 → 100h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 240V ac | ||
Switch Configuration DPDT | ||
Terminal Type 11-Pin Connector | ||
Width 35mm | ||
Minimum Voltage 24V ac | ||
Power Supply External | ||
Depth 78mm | ||
Maximum Operating Temperature +60°C | ||
Length 45mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- FR

