Tele DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
321-6422
Mfr. Part No.:
234000RS
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Milliseconds, Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+55°C

Length

64mm

Depth

75mm

Minimum Operating Temperature

-25°C

Recently viewed