Tele V2ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 1s, SPDT

Bulk discount available

Subtotal (1 unit)*

£54.63

(exc. VAT)

£65.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£54.63
5 - 9£52.99
10 +£51.35

*price indicative

RS Stock No.:
798-3514
Distrelec Article No.:
304-11-505
Mfr. Part No.:
V2ZM10 12-240V AC/DC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

(DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A

Terminal Type

Screw

Width

22.5mm

Power Supply

Internal

Length

76mm

Depth

67mm

Maximum Operating Temperature

+60°C

Series

V2ZM10

Time Delay

> 100ms

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

COO (Country of Origin):
AT

Tele Multi-function Timer Relay


The Tele VEO series V2ZM10 multi-function timer relay is solid-state compact equipment with high precision and a comprehensive range of timing functions to suit a wide variety of applications. It provides delay functions like ON delay, OFF delay with control input, single-shot leading edge with control input, single-shot leading edge voltage controlled, single-shot trailing edge with control input, ON delay with control input, flasher pause first, flasher pulse first, pulse sequence monitoring, additive ON delay in the range of 0.05 seconds to 10 hours. It has a highly versatile voltage range, this can be installed into new and existing applications without much hassle. For selecting the time delay range, there are three selectable rotary switches on the front of the unit.

Features and Benefits


10 selectable time ranges in the range of 0.05 seconds to 10 hours
1C/O SPDT contact configuration of 8A
Self-extinguishing plastic housing
The supply voltage ranging from 12VAC to 240VAC and 12VDC to 240VDC
10 selectable functions are supported
Industrial design
Width is 22.5mm
LED status indication
DIN rail mounting

Applications


Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control

Certifications


IP20 rated (terminals)
IP40 rated (housing)
IEC 60947-5-1
IEC 61812-1
CE certified
EAC certified
cULus approved

Related links