Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT
- RS Stock No.:
- 300-5840
- Mfr. Part No.:
- M1EDO 24VAC/DC/230VAC .5-10 M
- Brand:
- Broyce Control
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.35
(exc. VAT)
£46.02
(inc. VAT)
- RS Stock No.:
- 300-5840
- Mfr. Part No.:
- M1EDO 24VAC/DC/230VAC .5-10 M
- Brand:
- Broyce Control
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Supply Voltage | 24 V ac/dc, 230V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.5 → 10min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Minutes | |
| Maximum Voltage | 25 V dc, 250V ac | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 17.5mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 89mm | |
| Depth | 59mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Supply Voltage 24 V ac/dc, 230V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.5 → 10min | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Minutes | ||
Maximum Voltage 25 V dc, 250V ac | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 17.5mm | ||
Maximum Operating Temperature +60°C | ||
Length 89mm | ||
Depth 59mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Approvals
UL, C-UL. Conforms to CSA, IEC. CE Marked

