Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 1-Contact, 0.1 s → 120h
- RS Stock No.:
- 277-3542
- Mfr. Part No.:
- H3DE-S1 AC/DC24-230
- Brand:
- Omron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 277-3542
- Mfr. Part No.:
- H3DE-S1 AC/DC24-230
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 → 230V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 120h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 250 V ac, 30V dc | |
| Terminal Type | Clamp | |
| Width | 22.5mm | |
| Power Supply | External | |
| Depth | 100mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 79mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 → 230V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 120h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 250 V ac, 30V dc | ||
Terminal Type Clamp | ||
Width 22.5mm | ||
Power Supply External | ||
Depth 100mm | ||
Maximum Operating Temperature +55°C | ||
Length 79mm | ||
Minimum Operating Temperature -10°C | ||
Approvals
UL, CSA. Conforms to EN61812-1, EN50081-1, EN50082-1, IEC 60947-5-1, IEC60664-1, EMC. CE compliant
