Allen Bradley 700-HNK4 Series Socket Timer Relay 24V ac, 0.1 to 1 s, Multifunction-Function, SPDT Switch Configuration

Stock information currently inaccessible
RS Stock No.:
220-2603
Mfr. Part No.:
700-HNK41AZ12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Mount Type

Socket

Time Range

0.1 to 1 s

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

RoHS

Series

700-HNK4

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Miniature Ultra-Slim Timing Relay is the smallest relay available is perfect for converting 700-HK relays into a timing relay. It has 0.1 seconds to 10 minutes timing range. It has SPDT contact output.

It is socket mounted

Four different operating modes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy