Allen Bradley 700-HNK4 Series Socket Timer Relay, 24 V dc 24V ac, 0.1 to 600 s, Multifunction-Function, SPDT Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-2602
Mfr. Part No.:
700-HNK41AA24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

Socket

Function

Multifunction

Time Range

0.1 to 600 s

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

RoHS

Series

700-HNK4

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Miniature Ultra-Slim Timing Relay is the smallest relay available is perfect for converting 700-HK relays into a timing relay. It has 0.1 seconds to 10 minutes timing range. It has SPDT contact output.

It is socket mounted

Four different operating modes