RS PRO Plug In Timer Relay, 12 → 48V dc, 1-Contact, 99 min 59s, 1-Function, SPDT
- RS Stock No.:
- 179-2905
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 179-2905
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 → 48V dc | |
| Mounting Type | Plug In | |
| Mode of Operation | Power ON Delay | |
| Time Range | 99 min 59s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 48V dc | |
| Terminal Type | 8-Pin Connector | |
| Switch Configuration | SPDT | |
| Minimum Voltage | 12V dc | |
| Width | 48mm | |
| Power Supply | External | |
| Depth | 48mm | |
| Length | 97.4mm | |
| Time Delay | 0.5s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 → 48V dc | ||
Mounting Type Plug In | ||
Mode of Operation Power ON Delay | ||
Time Range 99 min 59s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 48V dc | ||
Terminal Type 8-Pin Connector | ||
Switch Configuration SPDT | ||
Minimum Voltage 12V dc | ||
Width 48mm | ||
Power Supply External | ||
Depth 48mm | ||
Length 97.4mm | ||
Time Delay 0.5s | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Digital Display
12-48 Vdc Supply
Digital Display
12-48 Vdc Supply

