Siemens DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 1-Contact, 0.05 → 360000s, SPDT
- RS Stock No.:
- 171-8302
- Mfr. Part No.:
- 7PV1518-1AN30
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 171-8302
- Mfr. Part No.:
- 7PV1518-1AN30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 180 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | ON Delay | |
| Time Range | 0.05 → 360000s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Current | 3A | |
| Maximum Voltage | 240V ac/dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Minimum Voltage | 180V ac/dc | |
| Power Supply | External | |
| Width | 67mm | |
| Minimum Current | 0.1A | |
| Maximum Operating Temperature | +55°C | |
| Length | 17.5mm | |
| Depth | 90.5mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 180 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation ON Delay | ||
Time Range 0.05 → 360000s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Current 3A | ||
Maximum Voltage 240V ac/dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Minimum Voltage 180V ac/dc | ||
Power Supply External | ||
Width 67mm | ||
Minimum Current 0.1A | ||
Maximum Operating Temperature +55°C | ||
Length 17.5mm | ||
Depth 90.5mm | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Timing relay, electronic ON delay 1 change-over contact, 7 time ranges 0.05 s...100 h 220 V AC/DC, 0.7...1.15 x US Screw terminal
