RS PRO Plug In Time Delay Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 s → 60min
- RS Stock No.:
- 161-7613
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£97.34
(exc. VAT)
£116.81
(inc. VAT)
- RS Stock No.:
- 161-7613
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10.5 → 265V ac/dc | |
| Mounting Type | Plug In | |
| Time Range | 0.6 s → 60min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 265V ac/dc | |
| Terminal Type | 11-Pin Connector | |
| Switch Configuration | DPDT | |
| Width | 75mm | |
| Power Supply | External | |
| Minimum Voltage | 10.5V ac/dc | |
| Length | 27mm | |
| Depth | 59.5mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 100ms | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10.5 → 265V ac/dc | ||
Mounting Type Plug In | ||
Time Range 0.6 s → 60min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 265V ac/dc | ||
Terminal Type 11-Pin Connector | ||
Switch Configuration DPDT | ||
Width 75mm | ||
Power Supply External | ||
Minimum Voltage 10.5V ac/dc | ||
Length 27mm | ||
Depth 59.5mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Time Delay 100ms | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- DK
Timer program includes electronic timers with both multi-function and multi-supply voltage. The selection guide below may help to select a timer to fit the actual application. Multi-function timers combine a range of timing functions that are easily selected on the front of the timer. The time range is also selectable on the front and the timer will work at any voltage from 10.5-265V AC or DC. Timers come as DIN rail or 11-POL socket.
On Delay
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)

