RS PRO DIN Rail Mount Time Delay Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 s → 60min
- RS Stock No.:
- 161-7607
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£97.34
(exc. VAT)
£116.81
(inc. VAT)
- RS Stock No.:
- 161-7607
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10.5 → 265V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start | |
| Time Range | 0.6 s → 60min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 265V ac/dc | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 75mm | |
| Minimum Voltage | 10.5V ac/dc | |
| Depth | 63mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 100ms | |
| Contact Material | Silver Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10.5 → 265V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start | ||
Time Range 0.6 s → 60min | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 265V ac/dc | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 75mm | ||
Minimum Voltage 10.5V ac/dc | ||
Depth 63mm | ||
Maximum Operating Temperature +55°C | ||
Length 27mm | ||
Minimum Operating Temperature -20°C | ||
Time Delay 100ms | ||
Contact Material Silver Nickel | ||
- COO (Country of Origin):
- DK
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)

