Crouzet Syr-Line Series DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc
- RS Stock No.:
- 136-7683
- Mfr. Part No.:
- BMPACK
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7683
- Mfr. Part No.:
- BMPACK
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Series | Syr-Line | |
| Depth | 60mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Series Syr-Line | ||
Depth 60mm | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
