Relpol T-R4WU Series DIN Rail Mount Timer Relay, 4PDT
- RS Stock No.:
- 123-2104
- Mfr. Part No.:
- T-R4WU-2014-23-5230
- Brand:
- Relpol
Stock information currently inaccessible
- RS Stock No.:
- 123-2104
- Mfr. Part No.:
- T-R4WU-2014-23-5230
- Brand:
- Relpol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Mounting Type | DIN Rail | |
| Contact Configuration | 4PDT | |
| Terminal Type | Screw | |
| Series | T-R4WU | |
| Length | 21.2mm | |
| Depth | 62.5mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Mounting Type DIN Rail | ||
Contact Configuration 4PDT | ||
Terminal Type Screw | ||
Series T-R4WU | ||
Length 21.2mm | ||
Depth 62.5mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel | ||
- COO (Country of Origin):
- PL
