Maxim ICM7556ISD+, Timer Circuit, Dual, 14-Pin SOIC
- RS Stock No.:
- 786-0862
- Mfr. Part No.:
- ICM7556ISD+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-0862
- Mfr. Part No.:
- ICM7556ISD+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 600µA | |
| Maximum Propagation Delay Time @ Maximum CL | 75 ns @ 10 pF | |
| Propagation Delay Test Condition | 10pF | |
| Height | 1.55mm | |
| Dimensions | 8.75 x 5.2 x 1.55mm | |
| Length | 8.75mm | |
| Width | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 600µA | ||
Maximum Propagation Delay Time @ Maximum CL 75 ns @ 10 pF | ||
Propagation Delay Test Condition 10pF | ||
Height 1.55mm | ||
Dimensions 8.75 x 5.2 x 1.55mm | ||
Length 8.75mm | ||
Width 5.2mm | ||
